Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-T491D106K035-F
Manufacturer Part #:

T491D106K035AS-F

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 10.0uF 35V 10% Case 7343-31
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 10 uF
Voltage Rating: 35 V
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 125 C
Series: T491
Product: Tantalum Solid Standard Grade - Other Various
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 6
Leakage Current: 3.5 uA
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.26
  10: $2.03
  100: $1.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.28
  1,000: $1.01
  2,000: $0.918
  4,000: $0.876
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
IVC102U
Transimpedance Amplifiers Prec Swtched Integ Trans ...
Texas Instruments
1: $12.27
IM03TS
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.20
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
MAX1771ESA+
DC/DC Switching Controllers 12/Adj V Low IQ Step-U ...
Maxim Integrated
1: $7.12
STPS2L60A
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
STMicroelectronics
1: $0.24
IM03GR
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.81
Q6040J7
Triacs 600V 40A
Littelfuse
1: $7.85
908-22101
RF Connectors SMT ST JCK
Amphenol RF
1: $4.40
T491B106M016AT
Tantalum Capacitors - Solid SMD 16V 10uF 20% "B"
Kemet
1: $0.52
STD16NF25
MOSFET N-Channel 250V Pwr Mosfet
STMicroelectronics
1: $1.52
40-9709S
D-Sub Standard Connectors 9 POS. SOLDER FEMALE GOL ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.54
TPS60403DBVR
Charge Pumps 60mA Charge Pump Voltage Inverter
Texas Instruments
1: $1.10
C1210C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.50
SMBJ14CA
TVS Diodes - Transient Voltage Suppressors 14Vr 60 ...
Littelfuse
1: $0.42
RC55LF-D-34K8-B-B
Metal Film Resistors - Through Hole 1/4W 34.8K 0.1 ...
IRC / TT electronics
1: $1.32
53048-1510
Headers & Wire Housings RIGHT ANGLE HDR 15P
Molex
1: $1.50
T495D476K016ATE150
Tantalum Capacitors - Solid SMD 16V 47uF 10% "D" C ...
Kemet
1: $1.72
DHRB34A221M1CB
Ceramic Disc Capacitors 220pF +/-20% DC10k volt
Murata Electronics
1: $1.86

000000001