Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-SN100M016ST
Manufacturer Part #:

SN100M016ST

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded NON-POLAR 16V 10UF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Termination Style: Radial
Capacitance: 10 uF
Voltage Rating DC: 16 V
Tolerance: 20 %
Ripple Current: 42 mA
Maximum Operating Temperature: + 85 C
Load Life: 1000 h
Case Diameter: 6 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: Bi-Polar/Non-Polar Electrolytic Capacitors
Dimensions: 6 mm Dia. x 11 mm L
Dissipation Factor DF: 17
ESR: 22.56 Ohms
Packaging: Bulk
Series: SN
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
620 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.33
  25: $0.287
  100: $0.216
  250: $0.192
  500: $0.153
  1,000: $0.144
  2,500: $0.134
  5,000: $0.117
  10,000: $0.115

To add to a project, please Log In.

123016137 161858062 129527177 185072833