Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-SLP681M200C7P3
Manufacturer Part #:

SLP681M200C7P3

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C
Silverlight Page 912, Mouser Enhanced Catalog
PDF Page 912, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 680 uF
Tolerance: 20 %
Voltage Rating: 200 V
ESR: 0.293 Ohms
Operating Temperature Range: - 25 C to + 105 C
Series: SLP
Diameter: 25 mm
Length: 40 mm
Lead Spacing: 10 mm
Product: Aluminum Electrolytic Capacitors
Load Life: 3000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 1.82 A
Factory Pack Quantity: 100
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.81
  10: $2.86
  50: $2.37
  100: $2.08
  200: $1.96
  500: $1.93
  1,000: $1.88
  2,000: $1.80
  5,000: $1.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
PRG18BB221MB1RB
Thermistors - PTC 220 OHM 24V
Murata Electronics
1: $0.68
ECA-2WM010
Aluminum Electrolytic Capacitors - Leaded 1.0UF 45 ...
Panasonic Electronic Components
1: $0.34
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
ES1G
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.54
STP42N65M5
MOSFET N-Ch 650 Volt 33 Amp
STMicroelectronics
1: $10.94
564R60GAS10
Ceramic Disc Capacitors .01uF 6Kvolts 20% lead fre ...
Vishay/Cera-Mite
1: $5.23
AVS12CB
SCRs Auto Voltage Switch
STMicroelectronics
1: $2.26
381LQ681M200J022
Aluminum Electrolytic Capacitors - Snap In 200Volt ...
Cornell Dubilier
1: $4.50
BK/HBH-I-R
Fuse Holders HORIZONTAL PCB MNT 1/4" FUSE
Cooper Bussmann
1: $2.89
LGU2D681MELA
Aluminum Electrolytic Capacitors - Snap In 200volt ...
Nichicon
1: $3.28
SLP681M200E3P3
Aluminum Electrolytic Capacitors - Snap In 680uF 2 ...
Cornell Dubilier
1: $3.64
2N5415
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $2.23
FTR-MYAA024D
General Purpose Relays POWER
Fujitsu
1: $2.37
NJM4565M
Operational Amplifiers - Op Amps Dual
NJR
1: $0.34
FS24-250
Power Transformers 24VCT@.25A 12V@.5A DUAL PRIMARY ...
Triad Magnetics
1: $7.97
SLP821M200C4P3
Aluminum Electrolytic Capacitors - Snap In 820uF 2 ...
Cornell Dubilier
1: $4.12
152101
RF Connectors SMC STRAIGHT CABLE PLUG
Amphenol Connex
1: $8.26
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14

192358102 132665361 185512476 198723855 147288935