Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-SLP471M450H4P3
Manufacturer Part #:

SLP471M450H4P3

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20%
Silverlight Page 912, Mouser Enhanced Catalog
PDF Page 912, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Tolerance: 20 %
Voltage Rating: 450 V
ESR: 0.706 Ohms
Operating Temperature Range: - 25 C to + 105 C
Series: SLP
Diameter: 35 mm
Length: 45 mm
Lead Spacing: 10 mm
Product: Aluminum Electrolytic Capacitors
Load Life: 3000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 1.77 A
Factory Pack Quantity: 40
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
857 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.25
  10: $7.90
  50: $6.33
  100: $6.03
  200: $5.81
  500: $5.67
  1,000: $5.58
  2,000: $5.47
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2227PA
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $5.60
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
STW11NM80
MOSFET N-Ch 800 Volt 11 Amp Power MDmesh
STMicroelectronics
1: $6.30
TAJD106K035RNJ
Tantalum Capacitors - Solid SMD 35volts 10uF 10%
AVX
1: $1.41
BSS84,215
MOSFET P-CH DMOS 50V 130MA
NXP Semiconductors
1: $0.30
C016 30D006 110 12
Circular DIN Connectors 6+PE FEM STRT BLK SODR SIL ...
Amphenol Tuchel
1: $12.02
V23079A1003B301
Low Signal Relays - PCB 12VDC Non-latching Single ...
TE Connectivity / Axicom
1: $2.69
BTW69-1200RG
SCRs 50 Amp 1200 Volt
STMicroelectronics
1: $7.38
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
L4981A
Power Factor Correction ICs Very High Power
STMicroelectronics
1: $3.55
C3D10060A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 60 ...
Cree, Inc.
1: $5.38
EKZE350ELL681MK20S
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $1.25
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
81665-4
Standard Circular Connector 13-XX FLANGE SEAL
TE Connectivity / AMP
1: $0.70
UES1A221MPM
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.46
EEU-FR1C472L
Aluminum Electrolytic Capacitors - Leaded 16VDC 47 ...
Panasonic Electronic Components
1: $1.13
EKY-350ELL151MHB5D
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $0.36
DESD33A102KJ2B
Ceramic Disc Capacitors 1000pF 10%
Murata Electronics
1: $0.38

185512476 192358102 198723855 147288935