Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-SLP102M100C1P3
Manufacturer Part #:

SLP102M100C1P3

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C
Silverlight Page 912, Mouser Enhanced Catalog
PDF Page 912, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 1000 uF
Tolerance: 20 %
Voltage Rating: 100 V
ESR: 0.265 Ohms
Operating Temperature Range: - 40 C to + 105 C
Series: SLP
Diameter: 25 mm
Length: 25 mm
Lead Spacing: 10 mm
Product: Aluminum Electrolytic Capacitors
Load Life: 3000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 1.45 A
Factory Pack Quantity: 100
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
163 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.93
  10: $2.26
  50: $1.73
  100: $1.53
  200: $1.45
  500: $1.38
  1,000: $1.34
  2,000: $1.33
  5,000: $1.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
564R30GAS10
Ceramic Disc Capacitors .01uF 3Kvolts 20%
Vishay/Cera-Mite
1: $1.30
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
L7815ACV
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.73
380LX102M100H022
Aluminum Electrolytic Capacitors - Snap In 100V100 ...
Cornell Dubilier
1: $3.10
TVA1620-E3
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Vishay/Sprague
1: $16.53
SLPX222M050A1P3
Aluminum Electrolytic Capacitors - Snap In 2200uF ...
Cornell Dubilier
1: $1.40
MBR1660
Schottky Diodes & Rectifiers 19 amp Rectifier Scho ...
Fairchild Semiconductor
1: $0.92
UHE2A101MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.88
B20J4K0E
Wirewound Resistors - Through Hole 20watt 4K 5% Ax ...
Ohmite
1: $4.96
TVA1346-E3
Aluminum Electrolytic Capacitors - Leaded 100uF 10 ...
Vishay/Sprague
1: $4.15
3309P-1-104
Trimmer Resistors - Through Hole 9MM RND 100KOHMS ...
Bourns
1: $0.85
TLHB5400
Standard LEDs - Through Hole Blue Tinted Diffused
Vishay Semiconductors
1: $0.58
KBPC5010-G
Bridge Rectifiers DIODE RECT BRIDGE 50A 1000V
Comchip Technology
1: $2.46
PT10LV10-255A3030
Trimmer Resistors - Through Hole 2.5Mohms 10mm Rnd ...
Piher
1: $0.46
271-12K-RC
Metal Film Resistors - Through Hole 12Kohms 1% 50P ...
Xicon
1: $0.13
PR03000201503JAC00
Metal Film Resistors - Through Hole 3watts 150Kohm ...
Vishay/BC Components
1: $0.46
PR03000206202JAC00
Metal Film Resistors - Through Hole 3watts 62Kohms ...
Vishay/BC Components
1: $0.46
286-75K-RC
Metal Oxide Resistors 75Kohms 5% Tol
Xicon
1: $0.56

132665361 185512476 147288935 192358102 198723855