Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-SK3R3M050ST
Manufacturer Part #:

SK3R3M050ST

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 3.3UF 50V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier
Termination Style: Radial
Capacitance: 3.3 uF
Voltage Rating DC: 50 V
Tolerance: 20 %
Ripple Current: 35 mA
Maximum Operating Temperature: + 85 C
Load Life: 2000 h
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: General Purpose Electrolytic Capacitors
Dimensions: 5 mm Dia. x 11 mm L
Dissipation Factor DF: 10
ESR: 40.21 Ohms
Packaging: Bulk
Series: SK
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,111 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.21
  10: $0.18
  100: $0.15
  500: $0.12
  1,000: $0.096
  5,000: $0.078

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC3FD-LX
XLR Connectors 3P FEM NICKEL/SILVER DUPLEX GRD CON ...
Neutrik
1: $3.38
DE2F3KH103MA3B
Ceramic Disc Capacitors Class X1 Y2 0.01uF 250Vac ...
Murata Electronics
1: $0.63
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
160104J630L-F
Film Capacitors 630V .10uF 5%
Cornell Dubilier
1: $2.95
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $1.05
06036D475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
AVX
1: $0.21
ECA-1EHG101
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic
1: $0.31
LM317TG
Linear Voltage Regulators 1.5A ADJ 1.2-37V Positiv ...
ON Semiconductor
1: $0.58
PMEG4050EP,115
Schottky Diodes & Rectifiers SCHOTTKY RECT 40V 5A
NXP Semiconductors
1: $0.46
280
Phone Connectors 2 COND 1/4" SHIELDED
Switchcraft
1: $3.62
226
Phone Connectors 2C 1/4"RT ANG SHIELD
Switchcraft
1: $4.43
152B
Phone Connectors 3C THICK PANEL 1/4"
Switchcraft
1: $8.33
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.40
110-99-328-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $0.96
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.77
LD1086V
LDO Voltage Regulators 2.85-30V 1.5A Adj
STMicroelectronics
1: $1.35
UVZ1H010MDD1TD
Aluminum Electrolytic Capacitors - Leaded 1uF 50V ...
Nichicon
1: $0.13
UMA1C4R7MCD2TP
Aluminum Electrolytic Capacitors - Leaded 4.7UF 16 ...
Nichicon
1: $0.12
B41041A6225M
Aluminum Electrolytic Capacitors - Leaded 2.2 uF 5 ...
EPCOS
1: $0.10
SK100M050ST
Aluminum Electrolytic Capacitors - Leaded 10UF 50V
Cornell Dubilier
1: $0.21

123016137 129527177 185072833 161858062