Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-SFT37S80K391B-F
Manufacturer Part #:

SFT37S80K391B-F

Manufacturer:

Description: Film Capacitors 80uF 370Vac 2.5" Round Case
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: AC Motor
Dielectric: Polypropylene (PP)
Capacitance: 80 uF
Tolerance: 10 %
Voltage Rating: 370 V
Series: SF
Operating Temperature Range: - 40 C to + 70 C
Termination Style: Quick Connect
Lead Spacing: 0.81 mm
Case Diameter: 2.62 in
Case Length: 3.91 in
Dissipation Factor DF: 0.1
Load Life: 60000 hr
Packaging: Bulk
Product: Motor Start/Run Polypropylene Capacitors
Type: Oil Filled/Impregnated, AC Rated, Metallized Polypropylene Capacitors
Voltage Rating AC: 370 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.85
  10: $48.47
  100: $40.71
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
19019-0012
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.31
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
71F-250-32-NL
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.31
3302/20-300SF
Flat Cables .050" 20C 10 COLOR 28AWG STRANDED
3M Electronic Solutions Division
1: $159.60
1933215
Pluggable Terminal Blocks PST 1.3/5-5.0
Phoenix Contact
1: $0.31
327717
Terminals SPADE NYLON 22-16 4
TE Connectivity / AMP
1: $0.55
02-06-1132
Pin & Socket Connectors CRIMP SKT BULK 24-30
Molex
1: $0.09
03-06-1032
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $0.25
03-06-2023
Pin & Socket Connectors 2 CKT PLUG NATURAL
Molex
1: $0.21
03-06-1023
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex
1: $0.20
SFA37S4K219B-F
Film Capacitors 4.0UF 370V
Cornell Dubilier
1: $20.99
SFS37S40K288B-F
Film Capacitors 40uF 370Vac 2.0" Round Case
Cornell Dubilier
1: $23.99
SFA37S2K219B-F
Film Capacitors 2uF 370Vac 1.25" Oval Case
Cornell Dubilier
1: $18.00
BK/MDL-30
Fuses 32V 30A Time Delay Glass
Cooper Bussmann
1: $1.59
21FD3730-F
Film Capacitors 370V 30uF
Cornell Dubilier
1: $30.00
SFP37S10K238B-F
Film Capacitors 10uF 370Vac 1.75" Round Case
Cornell Dubilier
1: $23.00

000000001