Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-PSU70815
Manufacturer Part #:

PSU70815

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 708-850uF 110/125Vac
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 708 uF
Tolerance: 10 %
Voltage Rating: 110 V
Operating Temperature Range: - 40 C to + 65 C
Series: PSU
Diameter: 1.81 in
Length: 4.38 in
Lead Spacing: 0.63 in
Product: Bi-Polar/Non-Polar Electrolytic Capacitors
Packaging: Bulk
Factory Pack Quantity: 0
Termination Style: Snap In
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.16
  10: $24.98
  25: $23.76
  50: $22.59
  100: $21.83
  200: $21.16
  500: $20.47
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EKZE350ELL471MJ20S
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $0.45
97-3106A181S
Circular MIL Spec Connector 10P Strt Socket Plug S ...
Amphenol Industrial
1: $23.25
6366
Test Leads TEST PROBE SET PAIR BLK/RED
Pomona Electronics
1: $15.48
97-79-513-8
Circular MIL Spec Tools, Hardware & Accessories 2. ...
Amphenol Industrial
1: $2.30
EKMH250VNN223MR45T
Aluminum Electrolytic Capacitors - Snap In 22000uF ...
United Chemi-Con
1: $7.35
97-3057-10
Circular MIL Spec Strain Reliefs & Adapters REAR C ...
Amphenol Industrial
1: $7.46

000000001