|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
598-MCM500VKIT2
Manufacturer Part #:

MCM500VKIT2

Manufacturer:

Description:
Capacitor Kits 50 PIECES 500V
Mouser Online Catalog Page 1,130, Mouser Online Catalog
PDF Page 1,130, PDF Catalog Page
MCM500VKIT2 Datasheet MCM500VKIT2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Capacitor Kits
RoHS: RoHS Compliant By Exemption Details
Brand: Cornell Dubilier - CDE
Capacitance Range: 10 pF to 1000 pF
Voltage Range: 500 V
Product: Mica Capacitor Kits
Operating Temperature Range: - 55 C to + 200 C
Packaging: Bulk
Series: MCM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X7T2W104K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,029
112514 RF Connectors / Coaxial Connectors 599
MCM1000VKIT3 Capacitor Kits 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.45
5:
$64.36
10:
$62.30
25:
$60.21
50:
$57.10
100:
$53.99

To add to a project, please Log In.

140736734 156080915 116245381 161858062 129527177 185072833