Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-MC22FF181J-F
Manufacturer Part #:

MC22FF181J-F

Manufacturer:

Description: Mica Capacitors 180PF 1000V 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Brand: Cornell Dubilier
Termination Style: SMD/SMT
Capacitance: 180 pF
Voltage Rating: 1 kV
Tolerance: 5 %
Temperature Coefficient: 25 PPM / C
Case Length: 5.7 mm
Case Width: 5 mm
Case Height: 4 mm
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5 mm L x 5.7 mm W x 4 mm H
Dissipation Factor DF: 0.1
Package / Case: 2220 (5750 metric)
Packaging: Bulk
Product: Mica HV & High Current Capacitors
Series: MC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.80
  10: $3.42
  100: $2.28
  500: $2.12
  1,000: $1.97
  2,500: $1.93
  5,000: $1.90
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MC22FF102J-F
Mica Capacitors 1000V 1000pF 2220
Cornell Dubilier
1: $4.35
MC22FF101J-F
Mica Capacitors 100PF 1000V 5%
Cornell Dubilier
1: $4.15
MC22FF151J-TF
Mica Capacitors 150PF 1000V 5%
Cornell Dubilier
1: $3.15
MC22FF201J-F
Mica Capacitors 200PF 1000V 5%
Cornell Dubilier
1: $4.67
74HC6323AD,112
Counter ICs PROG RIPPLE COUNTER
NXP Semiconductors
1: $1.07
MC22FF331J-F
Mica Capacitors 330PF 1000V 5%
Cornell Dubilier
1: $4.28
GME90201
Trimmer / Variable Capacitors SPRAGUE-GOODMAN
Sprague Goodman
1: $10.33
GME90901
Trimmer / Variable Capacitors SPRAGUE-GOODMAN
Sprague Goodman
1: $14.43
MC22FF911J-TF
Mica Capacitors 910PF 1000V 5%
Cornell Dubilier
1: $4.35
MC22FF821J-F
Mica Capacitors 1000V 820pF 2220
Cornell Dubilier
1: $5.77
MC22FF121J-TF
Mica Capacitors 120PF 1000V 5%
Cornell Dubilier
1: $2.95
MC22FF560J-F
Mica Capacitors 56PF 1000V 5%
Cornell Dubilier
1: $4.35
MC22FF251J-F
Mica Capacitors 250PF 1000V 5%
Cornell Dubilier
90: $3.96

129527177 185072833 161858062 176090763