Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-MC12CF040D-F
Manufacturer Part #:

MC12CF040D-F

Manufacturer:

Description: Mica Capacitors 4PF 1000V .5pF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 4 pF
Tolerance: 0.5 pF
Voltage Rating: 1 kV
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: 100 PPM / C
Termination Style: SMD/SMT
Package / Case: 1210 (3225 metric)
Product: Mica HV & High Current Capacitors
Case Height: 2 mm
Case Length: 3.2 mm
Case Width: 2.5 mm
Dimensions: 2.5 mm L x 3.2 mm W x 2 mm H
Dissipation Factor DF: 0.1
Packaging: Bulk
Series: MC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
183 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.76
  10: $2.34
  50: $2.09
  100: $1.96
  200: $1.73
  500: $1.71
  1,000: $1.68
  2,500: $1.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LQW15AN7N5G00D
Fixed Inductors 7.5 NH +-.2NH
Murata Electronics
1: $0.29
DA4J101K0R
Diodes - General Purpose, Power, Switching SWITCH ...
Panasonic Electronic Components
1: $0.18
2-1571550-2
IC & Component Sockets GOLD CNT TIN SLV 8P
TE Connectivity
1: $2.66
MC22FF121J-TF
Mica Capacitors 120PF 1000V 5%
Cornell Dubilier
1: $2.42
LQP03TN2N6B04D
Fixed Inductors 2.6nH 0.1nH 500MHz
Murata Electronics
1: $0.25
MCM01-009EF101J-F
Mica Capacitors 1000V 100pF +/- 5 %
Cornell Dubilier
1: $6.38
MC12CF050D-F
Mica Capacitors 5PF 1000V .5pF
Cornell Dubilier
1: $2.59
MC12EF300J-F
Mica Capacitors 30PF 1000V 5%
Cornell Dubilier
1: $3.60
MC12CF100D-F
Mica Capacitors 10pF 1000V 0.5pF
Cornell Dubilier
1: $2.60
MC12CF020D-F
Mica Capacitors 2pF 1000Volts .5pF
Cornell Dubilier
1: $2.77
SN74LVT162244ADL
Buffers & Line Drivers 3.3V ABT 16-Bit Buff/Drv W/ ...
Texas Instruments
1: $2.50
FK26C0G2J222J
Multilayer Ceramic Capacitors MLCC - Leaded 2200pF ...
TDK
1: $0.37
BYG22D-E3/TR
Rectifiers 2.0 Amp 200 Volt 14
Vishay Semiconductors
1: $0.55
SV01AC123KAA
Multilayer Ceramic Capacitors MLCC - Leaded SV01 0 ...
AVX
1: $8.41

000000001