United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 539-LP331M200E3P3
Manufacturer Part #:

LP331M200E3P3

Manufacturer:

Mallory

Description: Aluminum Electrolytic Capacitors - Snap In 330uF 200Volts 30mm x 30mm (D X L)
PDF Data Sheet
Images are for reference only
See Product Specifications

Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 330 uF
Tolerance: 20 %
Voltage Rating: 200 Volts
Operating Temperature Range: - 40 C to + 105 C
Series: LP
Product: Aluminum Electrolytic Capacitors
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: Snap In



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Not Available
Pricing (USD)