Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-L2000
Manufacturer Part #:

L2000

Manufacturer:

Description: Attenuators - Interconnects 2K OHM 4W WW L-PAD
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Impedance: 2000 Ohms
Power Rating: 4 W
Termination Style: Solder Lug
Operating Temperature Range: - 55 C to + 105 C
Series: L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
000000001