Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-FCP50V473
Manufacturer Part #:

FCP1913H473J-E1

Manufacturer:

Description: Film Capacitors 1913 50V .047uF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyphenylene Sulfide (PPS)
Capacitance: 0.047 uF
Tolerance: 5 %
Voltage Rating: 50 V
Series: FCP
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Case Height: 1.5 mm
Case Length: 4.8 mm
Case Width: 3.3 mm
Dissipation Factor DF: 0.6
Package / Case: 4833 metric
Packaging: Reel
Product: Stacked Metallized (PPS) Capacitors
Factory Pack Quantity: 3000
Type: Stable Stacked Metallized Film (PPS) Chips for Reflow Soldering
Voltage Rating DC: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,973 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1973 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.98
  100: $0.849
  500: $0.675
  1,000: $0.617
  2,000: $0.578
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.54
  4,000: $0.501
  6,000: $0.47
  8,000: $0.453
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TS922IN
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.48
VS-10MQ040NPBF
Schottky Diodes & Rectifiers 2.1 Amp 40 Volt
Vishay Semiconductors
1: $0.48
OPA2336UA
Operational Amplifiers - Op Amps Single-Supply Mic ...
Texas Instruments
1: $2.92
111-0107-001
Test Plugs & Test Jacks BINDING POST YELLOW
Johnson / Emerson Connectivity Solutions
1: $3.63
TLE2062CDR
Operational Amplifiers - Op Amps Dual JFET In
Texas Instruments
1: $2.43
CD4011BM
Logic Gates Quad 2-Input
Texas Instruments
1: $0.27
RW1S0CKR050DE
Current Sense Resistors - SMD 1watt .05ohm .5% SMD ...
Ohmite
1: $5.10
RK73H1ETTP1000F
Thick Film Resistors - SMD 1/16watts 100ohms 1%
KOA Speer
1: $0.10
290-1.0K-RC
Thick Film Resistors - SMD 1/8WATT 1.0KOHMS 1%
Xicon
5000: $0.01
M74VHC1G126DFT1G
Buffers & Line Drivers 2-5.5V Single 3 St. Non-Inv ...
ON Semiconductor
1: $0.14
3306F-1-104
Trimmer Resistors - Through Hole 100K 25% 6mm Sing ...
Bourns
1: $0.71
UA78L06ACPKG3
Linear Regulators - Standard 6V 100mA Fixed Pos Vo ...
Texas Instruments
1: $0.39
LS4148-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.05
FCP1210H333J-G3
Film Capacitors 1210 50V .033uF
Cornell Dubilier
1: $0.43
CD4016BM
Analog Switch ICs Quad
Texas Instruments
1: $0.51
RK09L1140A65
Potentiometers Flat 25mm 5k
ALPS
1: $0.98
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
108-1MD1T2B3M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.55
263-620K-RC
Thick Film Resistors - SMD 1/8WATT 620KOHMS
Xicon
1: $0.24
PIC12F510-I/SN
8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O I ...
Microchip Technology
1: $0.84

000000001