Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-FCA1210C105M-G2
Manufacturer Part #:

FCA1210C105M-G2

Manufacturer:

Description: Film Capacitors 1.0UF 16V 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: SMD
Capacitance: 1 uF
Tolerance: 20 %
Voltage Rating: 16 V
Series: FCA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Lead Spacing: 0.65 mm
Case Height: 1.4 mm
Case Length: 3.2 mm
Case Width: 2.5 mm
Dissipation Factor DF: 0.015
Load Life: 1000 hr
Package / Case: 1210 (3225 metric)
Packaging: Reel
Product: SMD Film Chip Capacitors - Various
Factory Pack Quantity: 2000
Type: Film Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,543 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  100: $0.406
  500: $0.309
  1,000: $0.277
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.256
  3,000: $0.245
  4,000: $0.235
  6,000: $0.224
  8,000: $0.209
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
43045-1414
Headers & Wire Housings 14 CKT VERT HEADER
Molex
1: $3.05
FCP1206H103J-H2
Film Capacitors 1206 50V .01uF
Cornell Dubilier
1: $0.33
1-1825376-2
IC & Component Sockets 28P LB SKT; RET .600 CL; 30 ...
TE Connectivity
1: $3.55
FCA0805C104M-J2
Film Capacitors .10UF 16V 20%
Cornell Dubilier
1: $0.47
FCA1206A105M-H3
Film Capacitors 1.0UF 10V 20%
Cornell Dubilier
1: $0.84
GRM21BR71A225KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.22
SMM02040C1009FB000
MELF Resistors 1/4watt 10ohms 1% 50ppm 13"
Vishay/Draloric
1: $0.11
GRM2165C1H471JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.20
292-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 1%
Xicon
5000: $0.00
EEU-FC1H4R7
Aluminum Electrolytic Capacitors - Leaded 4.7uF 50 ...
Panasonic Electronic Components
1: $0.33
FCP1210C104J-G3
Film Capacitors .10UF 16V 5%
Cornell Dubilier
1: $0.63
FCP0805H102J-J1
Film Capacitors 0805 50V 1000pF
Cornell Dubilier
1: $0.30
ECP-U1C105MA5
Film Capacitors 1uF 16V 20%
Panasonic Electronic Components
1: $1.03
BAT43
Schottky Diodes & Rectifiers 200mA 30 Volt
STMicroelectronics
1: $0.13
74LVC1G02GW,125
Logic Gates PICOGATE 2-INPUT NOR
NXP Semiconductors
1: $0.34
RR1220P-103-D
Thin Film Resistors - SMD 1/10W 10Kohm 0.5% 25ppm
Susumu
1: $0.10
RR1220P-104-D
Thin Film Resistors - SMD 1/10W 100Kohm 0.5% 25ppm
Susumu
1: $0.10
WM8804GEDS/V
Audio Transmitters, Receivers, Transceivers 1:1 Di ...
Wolfson Microelectronics
1: $3.20
ELJ-FB101JF
Fixed Inductors 100 UH 5% INDUCTOR
Panasonic Electronic Components
1: $0.37

000000001