Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-EDLSG155V5R5C
Manufacturer Part #:

EDLSG155V5R5C

Manufacturer:

Description: Supercapacitors / Ultracapacitors 1.5F 5.5V
Mouser Online Catalog Page 2,592, Mouser Online Catalog
PDF Page 2,592, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier
Termination Style: Radial
Capacitance: 1.5 Farad
Voltage Rating: 5.5 V
ESR: 30 Ohms
Operating Temperature Range: - 25 C to + 85 C
Case Length: 5 mm
Case Diameter: 19 mm
Product: Supercapacitors
Series: EDL
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
504 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.40
  5: $3.96
  25: $3.48
  50: $3.24
  100: $3.00
  200: $2.64
  500: $2.47
  1,000: $2.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS40210DGQ
Switching Controllers Wide Input Rnge Crnt Mode Bo ...
Texas Instruments
1: $2.76
LMK325ABJ107MMHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $2.07
ADXL362BCCZ-RL7
Accelerometers Micropower 3-Axis Digital Output ME ...
Analog Devices
1: $8.93
2450BM15A0002E
Signal Conditioning 2.45GHz BALUN/FILTER
Johanson Technology
1: $0.81
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.45
FA-128 32.0000MF20X-K3
Crystals 32MHz 10ppm 10pF -40C +85C
Epson Timing
1: $1.03
EDLSD334V5R5C
Supercapacitors / Ultracapacitors 0.33F 5.5V
Cornell Dubilier
1: $1.84
HSMM-C170
Standard LEDs - SMD Green Diffused 525nm 120mcd
Avago Technologies
1: $0.93
CC2531F256RHAT
RF System on a Chip - SoC IC RF ZigBee 802.15.4 So ...
Texas Instruments
1: $9.62
LP2950-50LPRE3
LDO Voltage Regulators FIXED MICROPWR VLTG REG
Texas Instruments
1: $0.47
LP2950-33LPRE3
LDO Voltage Regulators Adj Micropwr Vltg Reg
Texas Instruments
1: $0.47
Si1145-A10-GMR
Proximity Sensors I2C UV Index1LED Drv Prox/Amb Li ...
Silicon Labs
1: $2.00
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
SFH 4056-NQ
Infrared Emitters Infrared 850nm
OSRAM Opto Semiconductors
1: $0.76
DS3231S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.66
ANT-916-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 916MHz
Linx Technologies
1: $6.80
R82EC2100DQ50J
Film Capacitors .01uF 100volts 5%
Kemet
1: $0.24
8000-45-LF
PCBs & Breadboards .1" Plated Holes Lead Free 4"x5 ...
Twin Industries
1: $12.75
1734085-1
USB Connectors USB Conn. A series double PBT.
TE Connectivity
1: $0.81
AS6C4008-55STIN
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Alliance Memory
1: $3.95


This product is also available in:
682249954 117543264 129527177 185072833 188492425 106889023 161858062 103714989 137573880