|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
598-EDLSG105V5R5C
Manufacturer Part #:

EDLSG105V5R5C

Manufacturer:

Description:
Supercapacitors / Ultracapacitors 1F 5.5V
Mouser Online Catalog Page 2,467, Mouser Online Catalog
PDF Page 2,467, PDF Catalog Page
EDLSG105V5R5C Datasheet EDLSG105V5R5C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Termination Style: Radial
Capacitance: 1 Farad
Voltage Rating: 5.5 V
ESR: 30 Ohms
Operating Temperature Range: - 25 C to + 85 C
Length: 5 mm
Diameter: 19 mm
Series: EDL
Product: Supercapacitors
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,298
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,284
LG R971-KN-1 Standard LEDs - SMD 176,033
5915-BK Heavy Duty Power Connectors 3,167
ST485CDR RS-422/RS-485 Interface IC 5,296
1982295-2 Power to the Board 1,610
SP0503BAHTG TVS Diode Arrays 18,444
EEC-F5R5U155 Supercapacitors / Ultracapacitors 2,294
MAX487CPA+ RS-422/RS-485 Interface IC 2,221
Real Time Availability
Stock:
226 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.83
5:
$3.44
10:
$2.93
25:
$2.77
50:
$2.65
100:
$2.61
200:
$2.30
500:
$2.15
$1.84

To add to a project, please Log In.

682249954 129527177 106889023 161858062 117543264 103714989 185072833 188492425