|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
598-EDLF473A5R5C
Manufacturer Part #:

EDLF473A5R5C

Manufacturer:

Description:
Supercapacitors .047F 5.5V
Mouser Online Catalog Page 2,467, Mouser Online Catalog
PDF Page 2,467, PDF Catalog Page
EDLF473A5R5C Datasheet EDLF473A5R5C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Termination Style: Radial
Capacitance: 0.047 Farad
Voltage Rating: 5.5 V
ESR: 120 Ohms
Operating Temperature Range: - 25 C to + 85 C
Length: 9.5 mm
Diameter: 13.5 mm
Packaging: Bulk
Product: Supercapacitors
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 439,822
LM7805CT Linear Voltage Regulators 15,783
KLDX-0202-B DC Power Connectors 1,779
L7809CP Linear Voltage Regulators 2,058
103 Coin Cell Battery Holders 1,323
3519 Fuse Clips 23,518
4505-440-AL-7 Standoffs & Spacers 328
169P59XXXP PCBs & Breadboards 18
4503-440-AL-7 Standoffs & Spacers 1,327
2061-440-AL-7 Standoffs & Spacers 1,185
Real Time Availability
Stock:
343 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.56
5:
$2.44
10:
$2.31
25:
$2.10
50:
$2.01
100:
$1.93
200:
$1.65
500:
$1.64
$1.63

To add to a project, please Log In.

682249954 129527177 103714989 185072833 188492425 117543264 106889023 161858062