Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 598-EDLEN204RL3R3S
Manufacturer Part #: EDLEN204RL3R3S
Manufacturer: Cornell Dubilier
Description: Supercapacitors 0.20F 3.3V
Silverlight Page 744, Mouser Enhanced Catalog
PDF Page 744, PDF Catalog Page
PDF Data Sheet

Manufacturer: Cornell Dubilier
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 0.2 Farad
Voltage Rating: 3.3 Volts
ESR: 200 Ohms
Operating Temperature Range: - 40 C to + 60 C
Termination Style: SMD/SMT
Dimensions: 6.8 mm Dia. x 1.8 mm L
Packaging: Reel
Product: Super Capacitors


Availability 
Stock: 
379 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $1.42
5 $1.34
10 $1.28
25 $1.21
50 $1.14
100 $0.98
200 $0.97
500 $0.95
 
To purchase full reel, order in multiples of 2000.
More: Get Quote

To add to a project, please Log In.
682249954