Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-DMT6S47K-F
Manufacturer Part #:

DMT6S47K-F

Manufacturer:

Description: Film Capacitors .047UF 600V 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: High Current
Dielectric: Polyester
Capacitance: 0.047 uF
Tolerance: 10 %
Voltage Rating: 630 V
Series: DMT
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Radial
Lead Spacing: 18.6 mm
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Case Height: 17.4 mm
Case Length: 22.4 mm
Case Width: 13.2 mm
Dissipation Factor DF: 1
Lead Diameter: 0.8 mm
Load Life: 500 hr
Packaging: Bulk
Product: Film/Foil Polyester Capacitors - Various
Type: Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
392 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  100: $0.30
  300: $0.28
  500: $0.26
  1,000: $0.244
  2,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
PA0367ANLT
Transformers Audio & Signal TRANSFORMER
Pulse
1: $4.63
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
DME6P1-1K-F
Film Capacitors .1UF 630V 10%
Cornell Dubilier
1: $0.61
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
TVX2W220MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $3.64
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.52
CD15ED470JO3F
Mica Capacitors 47pF 500V +/-5%
Cornell Dubilier
1: $0.85
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.10
EEU-EE2W470
Aluminum Electrolytic Capacitors - Leaded 47UF 450 ...
Panasonic Electronic Components
1: $1.77
150472K630BB
Film Capacitors 630V .0047uF 10%
Cornell Dubilier
1: $0.53
PR02000201003JR500
Metal Film Resistors - Through Hole 2watts 100Kohm ...
Vishay/BC Components
1: $0.10
DMT6S22K-F
Film Capacitors .022UF 600V 10%
Cornell Dubilier
1: $0.52
150102J630BB
Film Capacitors 630V .001uF 5%
Cornell Dubilier
1: $0.51
150223K400BB
Film Capacitors 400V .022uF 10%
Cornell Dubilier
1: $0.59
140-102S6-470J-RC
Ceramic Disc Capacitors 1KV 47pF SL 5% Tol
Xicon
1: $0.12
B43004A1476M000
Aluminum Electrolytic Capacitors - Leaded 160volts ...
EPCOS
1: $0.37

000000001