Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5989-630V.056-F
Manufacturer Part #:

DME6S56K-F

Manufacturer:

Description: Film Capacitors DME 630V.056
Silverlight Page 1,063, Mouser Enhanced Catalog
PDF Page 1,063, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.056 uF
Tolerance: 10 %
Voltage Rating: 630 V
Series: DME
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 56 nF
Capacitance - pF: 56000 pF
Case Height: 10.5 mm
Case Length: 18.5 mm
Case Width: 6 mm
Dissipation Factor DF: 1
Lead Diameter: 0.6 mm
Load Life: 1000 hr
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 1000
Type: Miniature Dipped Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  10: $0.479
  100: $0.412
  200: $0.389
  500: $0.348
  1,000: $0.337
  2,000: $0.325
  5,000: $0.313

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DME6P1K-F
Film Capacitors DME 630V0.1
Cornell Dubilier
1: $0.99
CL-90
Inrush Current Limiters 2 Amps 120 Ohm
GE M&C / Thermometrics
1: $2.21
45KN018-GRX
Knobs & Dials BLACK .75"D X .46"H
Eagle Plastic Devices
1: $0.96
TVX2W100MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $2.29
TVA1204-E3
Aluminum Electrolytic Capacitors - Leaded 10.0uF 2 ...
Vishay/Sprague
1: $3.24
44
Mounting Hardware EYELET 1/8 X.125
Keystone Electronics
1: $0.10
RWM04101002JR15E1
Wirewound Resistors - Through Hole 10Kohms 3watts ...
Vishay/Sfernice
1: $1.10
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
273-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.14
DME6S1K-F
Film Capacitors DME 630V.01
Cornell Dubilier
1: $0.57
DME6S47K-F
Film Capacitors DME 630V.047
Cornell Dubilier
1: $0.75
150222J630BB
Film Capacitors 630V .0022uF 5%
Cornell Dubilier
1: $0.64
UVZ1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.27
294-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.30
DME6S22K-F
Film Capacitors DME 630V.022
Cornell Dubilier
1: $0.64
34
Mounting Hardware EYELET 3/32 X.125
Keystone Electronics
1: $0.10
161-1055
RCA Phono Connectors PHONO HEX BASE WHT
Kobiconn
1: $1.26
273-1.5K-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
1: $0.14
273-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.14
273-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.14

000000001