Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5989-250V1.0-F
Manufacturer Part #:

DME2W1K-F

Manufacturer:

Description:
Film Capacitors DME 250V1.0
Mouser Online Catalog Page 1,156, Mouser Online Catalog
PDF Page 1,156, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Termination Style: Radial
Product: General Film Capacitors
Dielectric: Polyester
Capacitance: 1 uF
Voltage Rating DC: 250 V
Tolerance: 10 %
Lead Spacing: 15 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Case Height: 15.5 mm
Case Length: 18.5 mm
Case Width: 8 mm
Dissipation Factor DF: 1
Lead Diameter: 0.8 mm
Load Life: 1000 h
Packaging: Bulk
Series: DME
Factory Pack Quantity: 200
Type: Miniature Dipped Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
87667-3 Headers & Wire Housings 36,976
BAT41 Schottky Diodes & Rectifiers 40,769
3-640426-3 Headers & Wire Housings 18,420
640445-5 Headers & Wire Housings 26,179
SN74LS04N Inverters 6,106
DME2P1K-F Film Capacitors 9,854
7721-7PPSG Screws & Fasteners 26,145
DME2P47K-F Film Capacitors 1,833
DME4W1K-F Film Capacitors 1,404
DME2W2P2K-F Film Capacitors 428
Real Time Availability
Stock:
1,089 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.56
  10: $1.23
  100: $0.923
  200: $0.82
  500: $0.697
  1,000: $0.615
  2,000: $0.585
  5,000: $0.554
  10,000: $0.513

To add to a project, please Log In.

129527177 161858062 185072833 140308541 195837891