|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5989-250V.039-F
Manufacturer Part #:

DME2S39K-F

Manufacturer:

Description:
Film Capacitors DME 250V.039
Mouser Online Catalog Page 1,107, Mouser Online Catalog
PDF Page 1,107, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Termination Style: Radial
Product: General Film Capacitors
Dielectric: Polyester
Capacitance: 0.039 uF
Voltage Rating DC: 250 V
Tolerance: 10 %
Lead Spacing: 7.5 mm
Case Height: 7.5 mm
Case Length: 10.3 mm
Case Width: 4.5 mm
Dissipation Factor DF: 1
Lead Diameter: 0.6 mm
Load Life: 1000 h
Packaging: Bulk
Series: DME
Factory Pack Quantity: 1000
Type: Miniature Dipped Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZTX851 Bipolar Transistors - BJT 4,991
ZTX951 Bipolar Transistors - BJT 3,534
CR2025 Coin Cell Battery 17,271
ECQ-E2395JB Film Capacitors 1,828
LMC6482IN/NOPB Operational Amplifiers - Op Amps 2,910
150104J630FE Film Capacitors 4,464
150472K630BB Film Capacitors 3,239
RFS-25V470MG3#5 Aluminum Electrolytic Capacitors - Leaded 8,516
5167-0 Test Plugs & Test Jacks 841
B-24-0 Test Leads 959
Real Time Availability
Stock:
953 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  10: $0.547
  100: $0.344
  200: $0.297
  500: $0.25
  1,000: $0.219
  2,000: $0.207
  5,000: $0.199
  10,000: $0.191

To add to a project, please Log In.

140308541 161858062 195837891 129527177 185072833