Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5989-100V3.3-F
Manufacturer Part #:

DME1W3P3K-F

Manufacturer:

Description: Film Capacitors DME 100V3.3
Silverlight Page 1,063, Mouser Enhanced Catalog
PDF Page 1,063, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 3.3 uF
Tolerance: 10 %
Voltage Rating: 100 V
Series: DME
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 3300 nF
Case Height: 16.5 mm
Case Length: 18.5 mm
Case Width: 9 mm
Dissipation Factor DF: 1
Lead Diameter: 0.8 mm
Load Life: 1000 hr
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 200
Type: Miniature Dipped Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
470 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.12
  10: $1.63
  100: $1.41
  200: $1.34
  500: $1.20
  1,000: $1.15
  2,000: $1.13
  5,000: $1.12
  10,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
2N6660
MOSFET 60V 3Ohm
Supertex
1: $27.94
FAN3122TMX
Power Driver ICs Single 9A High Speed Low Side Gat ...
Fairchild Semiconductor
1: $1.90
DME1W10K-F
Film Capacitors DME 100V10.0
Cornell Dubilier
1: $4.39
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
TVX1H470MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.54
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
DME1P56K-F
Film Capacitors DME 100V.56
Cornell Dubilier
1: $0.74
UVZ1H0R1MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.17
UUD1C471MNL1GS
Aluminum Electrolytic Capacitors - SMD 16volts 470 ...
Nichicon
1: $0.89
291-220-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
1: $0.10
1N4742A-TR
Zener Diodes 12 Volt 1.3 Watt
Vishay Semiconductors
1: $0.10
1N4752A-TR
Zener Diodes 33 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
UVZ1C101MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.18
L7812CD2T-TR
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.70
UPW1H2R2MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.28
293-470-RC
Carbon Film Resistors - Through Hole 470ohms 5%
Xicon
1: $0.15
293-680-RC
Carbon Film Resistors - Through Hole 680ohms 0.05
Xicon
1: $0.15
293-56-RC
Carbon Film Resistors - Through Hole 56ohms 0.05
Xicon
1: $0.15

000000001