Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5989-1KV0.22-F
Manufacturer Part #:

DME10P22K-F

Manufacturer:

Description: Film Capacitors DME 1KV 0.22uF
Silverlight Page 1,063, Mouser Enhanced Catalog
PDF Page 1,063, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.22 uF
Tolerance: 10 %
Voltage Rating: 1 kV
Series: DME
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Radial
Lead Spacing: 22.5 mm
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Case Height: 23 mm
Case Length: 26 mm
Case Width: 12 mm
Dissipation Factor DF: 1
Lead Diameter: 0.8 mm
Load Life: 1000 hr
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 200
Type: Miniature Dipped Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
394 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.57
  10: $1.18
  100: $0.962
  200: $0.881
  500: $0.721
  1,000: $0.69
  2,000: $0.681
  5,000: $0.67
  10,000: $0.662

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STP4N150
MOSFET PowerMESH MOSFET
STMicroelectronics
1: $6.25
DHR4E4C102K2FB
Ceramic Disc Capacitors 1000pF +/-10% DC15k volt
Murata Electronics
1: $3.09
STW9N150
MOSFET N-CH 1500V HI-VOLT PWRMESH PWR MOSFET
STMicroelectronics
1: $11.22
DME1W10K-F
Film Capacitors DME 100V10.0
Cornell Dubilier
1: $4.39
EET-ED2W561EA
Aluminum Electrolytic Capacitors - Snap In 560UF 4 ...
Panasonic Electronic Components
1: $18.36
31-220N-RFX
RF Adapters - In Series BH ADAPT JACK/JACK
Amphenol RF
1: $3.43
6N137
High Speed Optocouplers 10Mbd Open Collector Singl ...
Vishay Semiconductors
1: $1.58
4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.87
DME10P1K-F
Film Capacitors DME 1KV 0.1uF
Cornell Dubilier
1: $1.04
4243-0
Test Plugs & Test Jacks BINDING POST BLACK 15AMP
Pomona Electronics
1: $7.42
3760-0
Test Plugs & Test Jacks 15A 2500 VDC BLACK
Pomona Electronics
1: $3.61
CPF31R0000FKE14
Metal Film Resistors - Through Hole 3watts 1ohms 1 ...
Vishay/Dale
1: $1.19
DME10P18K-F
Film Capacitors DME 1KV 0.18uF
Cornell Dubilier
1: $1.45
262-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.22
UVR1H221MPD1TD
Aluminum Electrolytic Capacitors - Leaded 220uF 50 ...
Nichicon
1: $0.56
DME10S47K-F
Film Capacitors DME 1KV .047uF
Cornell Dubilier
1: $0.75
2-141
Barrier Terminal Blocks 2 TERMINALS .438
Cinch
1: $1.21
3-141
Barrier Terminal Blocks 3 TERMINALS .438
Cinch
1: $1.88
PS9513-AX
High Speed Optocouplers IPM Driver
CEL
1: $3.50
NS02C1R000BB12
Wirewound Resistors - Through Hole 2.5watts 1ohms ...
Vishay/Dale
1: $8.00

000000001