|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-CK06683K
Manufacturer Part #:

CK06BX683K

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded MONO CAP 100V .068uF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: No
Brand: Cornell Dubilier - CDE
Termination Style: Radial
Capacitance: 0.068 uF
Voltage Rating DC: 100 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 0.2 in
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: High Reliability MLCCs
Length: 0.29 in
Width: 0.29 in
Height: 0.09 in
Series: CK
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Temperature Coefficient / Code: X7R
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.18
10:
$0.93
100:
$0.62
500:
$0.527
$0.465
$0.426
$0.419
$0.403
$0.388

To add to a project, please Log In.

185072833 161858062