|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-CK05102K
Manufacturer Part #:

CK05BX102K

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded MONO CAP 200V 1000PF
Mouser Online Catalog Page 2,476, Mouser Online Catalog
PDF Page 2,476, PDF Catalog Page
CK05BX102K Datasheet CK05BX102K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: No
Brand: Cornell Dubilier - CDE
Termination Style: Radial
Capacitance: 1000 pF
Voltage Rating DC: 200 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 5.1 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: High Reliability MLCCs
Length: 4.8 mm
Width: 2.3 mm
Height: 4.8 mm
Series: CK
Lead Diameter: 0.64 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Temperature Coefficient / Code: X7R
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5747844-4 D-Sub Standard Connectors 5,165
NYS230 Phone Connectors 2,347
ULN2803A Darlington Transistors 6,853
5555153-1 Modular Connectors / Ethernet Connectors 5,115
5555154-1 Modular Connectors / Ethernet Connectors 1,660
PT6KV-103A2020 Potentiometers 667
NMJ6HFD2 Phone Connectors 4,301
CLP125BLK LED Mounting Hardware 252
10-89-7262 Headers & Wire Housings 269
26-60-2120 Headers & Wire Housings 94
Real Time Availability
Stock:
447 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.90
10:
$0.682
100:
$0.441
500:
$0.378
$0.325
$0.289
$0.278
$0.268

To add to a project, please Log In.

129527177 185072833 161858062