Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-CGS683U040X4C
Manufacturer Part #:

CGS683U040X4C

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Screw Terminal 68000uF 40V-10+75%
Silverlight Page 915, Mouser Enhanced Catalog
PDF Page 915, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS: RoHS Compliant Details
Capacitance: 0.068 Farad
Tolerance: - 10 %, + 75 %
Voltage Rating: 40 V
ESR: 12 mOhms
Operating Temperature Range: - 40 C to + 85 C
Series: CGS
Diameter: 76 mm (3 in)
Length: 105 mm (4.125 in)
Lead Spacing: 31.75 mm (1.25 in)
Product: Computer Grade Electrolytic Capacitors
Capacitance - uF: 68000 uF
Leakage Current: 6 mA
Packaging: Bulk
Ripple Current: 16 A
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.26
  10: $53.04
  25: $52.40
  50: $46.70
  100: $43.84
  200: $42.53
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42815-0041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.54
CGS303U030V4C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $33.86
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
39-00-0078
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.16
42816-0412
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $2.28
PEH200KO6100MB2
Aluminum Electrolytic Capacitors - Screw Terminal ...
Kemet
1: $57.67
PEH534YDG3470M2
Aluminum Electrolytic Capacitors - Snap In 450V 47 ...
Kemet
1: $12.76
B43305A9108M
Aluminum Electrolytic Capacitors - Snap In AL-ELKO ...
EPCOS
1: $16.57
39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex
1: $0.46
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
TVA1308-E3
Aluminum Electrolytic Capacitors - Leaded 50uF 50v ...
Vishay/Sprague
1: $2.66
V23047-A1024-A501
Safety Relays 2 C/O CONTACTS 24VDC
TE Connectivity / Schrack
1: $10.00
0312.500MXP
Fuses 250V .5A Fast Acting 3AG
Littelfuse
1: $0.29
L6008L6
Triacs 600V 8A Sensing 10-10-10-20mA
Littelfuse
1: $2.07
0239.500MXP
Fuses 250V .5A Slo-Blo
Littelfuse
1: $0.57
30D157M050DD2A
Aluminum Electrolytic Capacitors - Leaded 150uF 50 ...
Vishay/Sprague
1: $3.59
152-3309
D-Sub Standard Connectors 9C R/A PCB PLUG
Kobiconn
1: $1.57
FQP50N06
MOSFET TO-220 N-CH 60V 50A
Fairchild Semiconductor
1: $1.51
EKZE101ELL221MK25S
Aluminum Electrolytic Capacitors - Leaded 100volts ...
United Chemi-Con
1: $1.45

195754039