Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-CGS450V1000
Manufacturer Part #:

CGS102T450W4C

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 1000uF
Silverlight Page 915, Mouser Enhanced Catalog
PDF Page 915, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS: RoHS Compliant Details
Capacitance: 1000 uF
Tolerance: - 10 %, + 50 %
Voltage Rating: 450 V
ESR: 82 mOhms
Operating Temperature Range: - 40 C to + 85 C
Series: CGS
Diameter: 63.5 mm (2.5 in)
Length: 105 mm (4.125 in)
Lead Spacing: 28.6 mm (1.125 in)
Product: Computer Grade Electrolytic Capacitors
Leakage Current: 6 mA
Packaging: Bulk
Ripple Current: 5.5 A
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $81.38
  10: $73.24
  25: $65.62
  50: $59.89
  100: $56.96
  200: $52.89
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T92S7D12-24
General Purpose Relays DPST-NO PC MT 24VDC
TE Connectivity / P&B
1: $10.72
36DY563F025BL2A
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay/Sprague
1: $50.67
282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity / AMP
1: $2.16
CGS253U075X4C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $67.58
SI2315BDS-T1-E3
MOSFET 1.8V 3.2A 1.25W
Vishay/Siliconix
1: $0.60
CGS103U100W4C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $47.30
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.12
STPS60L45CW
Schottky Diodes & Rectifiers 2X30 Amp 45 Volt
STMicroelectronics
1: $3.64
CGS153U100X4C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $57.15
HLMP-K150
Standard LEDs - Through Hole Red Diffused 645nm 2m ...
Avago Technologies
1: $0.40
FN9260-6-06
AC Power Entry Modules GEN FUSED 6A
Schaffner
1: $15.24
322400B00000G
Heat Sinks BLK ANODIZE TO-92/18
Aavid Thermalloy
1: $1.10
W171DIP-17
Reed Relays 171DIP Mini Reed PCB Relay / SPST, 0.5 ...
Magnecraft / Schneider Electric
1: $7.30
LM339N
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.33
WFH230L5R0KE
Wirewound Resistors - Chassis Mount 230watt 5ohm 1 ...
Ohmite
1: $67.44
MAL213817222E3
Aluminum Electrolytic Capacitors - Leaded 2200uF 4 ...
Vishay/BC Components
1: $4.62
UA78M05CDCYG3
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.64
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25

195754039