Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CDV19EF620JO3F
Manufacturer Part #:

CDV19EF620JO3F

Manufacturer:

Description: Mica Capacitors 62pF 1000V +/-0.05%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 62 pF
Tolerance: 5 %
Voltage Rating: 1 kV
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: - 20 PPM / C, + 100 PPM / C
Termination Style: Radial
Product: Mica Standard Dipped Capacitors
Case Height: 12.7 mm
Case Length: 16.3 mm
Case Width: 4.8 mm
Dimensions: 4.8 mm L x 16.3 mm W x 12.7 mm H
Packaging: Bulk
Series: CDV19
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
131 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.82
  25: $2.39
  100: $1.53
  500: $1.38
  1,000: $1.28
  2,000: $1.23
  5,000: $1.20
  10,000: $1.18
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
24AA072
Trimmer / Variable Capacitors BLUE 3.5-20 PFD
Xicon
1: $1.15
LZ30
Fan Cords & Accessories MTL FINGER GRD 4000/9000 S ...
ebm-papst
1: $6.04
02-08-2004
Pin & Socket Connectors PIN 14-20 AWG BULK
Molex
1: $0.06
BFC236941104
Film Capacitors .1uF 10% 250volts
Vishay/BC Components
1: $0.68
BYV26C-TR
Rectifiers 1 Amp 600 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.28
108-1MD1T6B1M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $3.52
OD1238PT-12HWB
Fans 120mm 12VDC 108CFM 5 Blades
Orion Fans
1: $21.00
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Fairchild Semiconductor
1: $0.48
TWR-MCF5225X-KIT
Development Boards & Kits - COLDFIRE Kirin3 Tower ...
Freescale Semiconductor
1: $119.00
3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.50
CDV19CF050DO3F
Mica Capacitors 5pF 1000V +/-0.5%
Cornell Dubilier
1: $2.72
CDV19EF680JO3F
Mica Capacitors 68pF 1000V +/-0.05%
Cornell Dubilier
1: $2.82
CDV19EF390JO3F
Mica Capacitors 39pF 1000V +/-0.05%
Cornell Dubilier
1: $2.72
CDV16FF121JO3F
Mica Capacitors 120pF 1000V +/-5%
Cornell Dubilier
1: $1.27
CDV16FF331JO3F
Mica Capacitors 330pF 1000V +/-5%
Cornell Dubilier
1: $2.17
CDV18CF120JO3F
Mica Capacitors 12pF 1000V 5%
Cornell Dubilier
1: $2.03
CDV16FF131JO3F
Mica Capacitors 130pF 1000V +/-5%
Cornell Dubilier
1: $1.48
CDV19CF100JO3F
Mica Capacitors 10pF 1000V +/-0.05%
Cornell Dubilier
1: $2.72
CDV19EF470JO3F
Mica Capacitors 47pF 1000V +/-0.05%
Cornell Dubilier
1: $2.72
CDV19EF300JO3F
Mica Capacitors 30pF 1000V +/-0.05%
Cornell Dubilier
1: $2.72

000000001