Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CDV16FF102JO3
Manufacturer Part #:

CDV16FF102JO3

Manufacturer:

Description: Mica Capacitors 1000Volts
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Capacitance: 1000 pF
Tolerance: 5 %
Voltage Rating: 1 kV
Operating Temperature Range: - 55 C to + 150 C
Temperature Coefficient: 0 PPM / C, 70 PPM / C
Termination Style: Radial
Product: Mica Snubber Capacitors
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Case Height: 0.5 in
Case Length: 0.46 in
Case Width: 4.4 mm
Dimensions: 4.4 mm L x 0.46 in W x 0.5 in H
Lead Spacing: 0.234 in
Packaging: Reel
Series: CDV16
Factory Pack Quantity: 50
Part # Aliases: CDV16FF102J03
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
92 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.36
  5: $3.81
  10: $3.54
  25: $3.27
  50: $2.73
  100: $2.19
  200: $1.98
  500: $1.64
  1,000: $1.42

To add to a project, please Log In.

000000001