Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CDLC401K2R7SR
Manufacturer Part #:

CDLC401K2R7SR

Manufacturer:

Description: Supercapacitors 400F 2.7V Snap in
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 914, Mouser Enhanced Catalog
PDF Page 914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 400 Farads
Tolerance: - 5 %, + 10 %
Voltage Rating: 2.7 V
ESR: 3.2 mOhms
Operating Temperature Range: - 40 C to + 65 C
Termination Style: Snap In
Dimensions: 35 mm Dia. x 69 mm L
Case Diameter: 35 mm
Case Length: 69 mm
Leakage Current: 1.2 mA
Packaging: Tray
Product: Supercapacitors
Series: CDLC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.90
  10: $23.18
  25: $22.48
  50: $21.99
  100: $21.33
  500: $20.32
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CDLC101K2R7SR
Supercapacitors / Ultracapacitors 100F 2.7V Snap i ...
Cornell Dubilier
1: $21.38


167919309 137573880