Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CDLC351K2R7SR
Manufacturer Part #:

CDLC351K2R7SR

Manufacturer:

Description: Supercapacitors 350F 2.7V Snap in
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 914, Mouser Enhanced Catalog
PDF Page 914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
RoHS: RoHS Compliant Details
Capacitance: 350 Farads
Tolerance: - 5 %, + 10 %
Voltage Rating: 2.7 V
ESR: 3.2 mOhms
Operating Temperature Range: - 40 C to + 65 C
Termination Style: Snap In
Dimensions: 35 mm Dia. x 59 mm L
Case Diameter: 35 mm
Case Length: 59 mm
Leakage Current: 1 mA
Packaging: Tray
Product: Supercapacitors
Series: CDLC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.62
  10: $20.00
  25: $19.40
  50: $18.97
  100: $18.40
  500: $17.53
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CDLC351E2R7T11
Supercapacitors / Ultracapacitors 350F 2.7V 4 Pin ...
Cornell Dubilier
1: $16.63


137573880 167919309