Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CDLC351K2R7S4
Manufacturer Part #:

CDLC351K2R7S4

Manufacturer:

Description: Supercapacitors 350F 2.7V Multipin
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 914, Mouser Enhanced Catalog
PDF Page 914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 350 Farads
Tolerance: - 5 %, + 10 %
Voltage Rating: 2.7 V
ESR: 2.7 mOhms
Operating Temperature Range: - 40 C to + 65 C
Termination Style: Snap In
Dimensions: 35.3 mm Dia. x 62 mm L
Case Diameter: 35.3 mm
Case Length: 62 mm
Leakage Current: 1 mA
Packaging: Tray
Product: Supercapacitors
Series: CDLC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.60
  10: $20.95
  25: $20.32
  50: $19.88
  100: $19.28
  500: $18.36
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMBT5179
Transistors RF Bipolar Small Signal NPN RF Transis ...
Fairchild Semiconductor
1: $0.09
8714
Standoffs & Spacers AL .250 M/F THRD
Keystone Electronics
1: $0.37
MMBTH81
Transistors RF Bipolar Small Signal PNP RF Transis ...
Fairchild Semiconductor
1: $0.09
1201-066
EMI Feedthrough Filters 5000pF Pi 12-32
Spectrum Advanced Specialty Products
1: $5.96
7566-100
Soldering Irons TIP MICRO HI-E
Wahl
1: $7.06
C1206C101JBGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630vo ...
Kemet
1: $0.24


167919309 137573880