Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CDLC351E2R7T11
Manufacturer Part #:

CDLC351E2R7T11

Manufacturer:

Description: Supercapacitors 350F 2.7V 4 Pin Radial
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 914, Mouser Enhanced Catalog
PDF Page 914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
RoHS: RoHS Compliant Details
Capacitance: 350 Farads
Tolerance: 0 %, 20 %
Voltage Rating: 2.7 V
ESR: 3.2 mOhms
Operating Temperature Range: - 40 C to + 65 C
Termination Style: Radial
Dimensions: 33.3 mm Dia. x 61.5 mm L
Case Diameter: 33.3 mm
Case Length: 61.5 mm
Leakage Current: 0.32 mA
Packaging: Tray
Product: Supercapacitors
Series: CDLC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
58 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.63
  10: $16.13
  25: $15.64
  50: $15.17
  100: $14.72
  500: $14.28
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CDLC351K2R7SR
Supercapacitors / Ultracapacitors 350F 2.7V Snap i ...
Cornell Dubilier
1: $20.62
5250
Test Clips SOIC TEST CLIP
Pomona Electronics
1: $11.73
TS5A3159ADBVR
Analog Switch ICs SPDT ANALOG SWITCH
Texas Instruments
1: $0.87
31-318-RFX
RF Connectors BULKHEAD JACK 50 ohm CRIMP FOR RG174 ...
Amphenol RF
1: $3.27
BNX024H01B
EMI Filters 50volt 15A 100M ohm EMI Suppression Fl ...
Murata Electronics
1: $9.43
71600-010LF
Headers & Wire Housings .100" RECEPT. 2X5P
FCI
1: $0.91
NCP1395ADR2G
Voltage Mode PWM Controllers PWM CONTROLLER
ON Semiconductor
1: $1.52
DF13-2630SCF
Headers & Wire Housings FEMALE CONTACT TIN 26-30AW ...
Hirose Connector
1: $0.12
83421-9014
Cable Assemblies MICRO D RECT 9 POS
Molex
1: $8.32
T491D226K025AT
Tantalum Capacitors - Solid SMD 25V 22uF 10% "D"
Kemet
1: $1.08
83000-0083
D-Sub Contacts TERMINAL BULK
Molex
1: $0.38
1455N1601BK
Enclosures, Boxes, & Cases 6.3 x 4.06 x 2.09 Black ...
Hammond Manufacturing
1: $24.21
TNPW06035K62BEEA
Thin Film Resistors - SMD 5.62Kohms .1% 25ppm
Vishay
1: $0.40
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
CPC1017N
Solid State Relays - PCB Mount SPNO RELAY
Clare
1: $0.75
BA56-12SRWA
LED Displays & Accessories RED DIFFUSED 3 DIGIT
Kingbright
1: $3.10
AM2520SYC03
Standard LEDs - SMD YELLOW WATER CLEAR
Kingbright
1: $0.40
54020-84030LF
IC & Component Sockets PLCC THRU-HOLE 84P
FCI
1: $2.66
08055A180JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.12
TNPW060329K4BEEN
Thin Film Resistors - SMD 29.4Kohms .1% 25ppm
Vishay
1: $0.75


167919309 137573880