Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CDLC302P2R7LR
Manufacturer Part #:

CDLC302P2R7LR

Manufacturer:

Description: Supercapacitors 3000F 2.7V Axial M6 thrd tap
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 914, Mouser Enhanced Catalog
PDF Page 914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
RoHS: RoHS Compliant Details
Capacitance: 3000 Farads
Tolerance: 0 %, 10 %
Voltage Rating: 2.7 V
ESR: 0.26 mOhms
Operating Temperature Range: - 40 C to + 65 C
Termination Style: Axial
Dimensions: 60.5 mm Dia. x 138.5 mm L
Case Diameter: 60.5 mm
Case Length: 138.5 mm
Leakage Current: 5 mA
Packaging: Tray
Product: Supercapacitors
Series: CDLC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $125.97
  10: $116.39
  25: $112.89
  50: $108.86
  100: $105.59
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RSC2R7308LR
Supercapacitors / Ultracapacitors 3000F 2.7V iCap ...
Ioxus
1: $79.00
BCAP3000 P270 K05
Supercapacitors / Ultracapacitors 2.7V 3000F Welda ...
Maxwell Technologies
60: $55.59


137573880 167919309