Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CDLC302P2R7K04
Manufacturer Part #:

CDLC302P2R7K04

Manufacturer:

Description: Supercapacitors 3000F 2.7V Threaded
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 914, Mouser Enhanced Catalog
PDF Page 914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
RoHS: RoHS Compliant Details
Capacitance: 3000 Farads
Tolerance: 0 %, 20 %
Voltage Rating: 2.7 V
ESR: 0.29 mOhms
Operating Temperature Range: - 40 C to + 65 C
Termination Style: Screw
Dimensions: 60.7 mm Dia. x 138 mm L
Case Diameter: 60.7 mm
Case Length: 138 mm
Leakage Current: 5.2 mA
Packaging: Tray
Product: Supercapacitors
Series: CDLC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.04
  10: $101.88
  25: $98.83
  50: $95.86
  100: $92.99
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
BMOD 0165 P048 B01
Supercapacitors / Ultracapacitors 48.6V 165F
Maxwell Technologies
1: $1,796.75
CGA4J2X7R2A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.20
BAS521,115
Diodes - General Purpose, Power, Switching Switchi ...
NXP Semiconductors
1: $0.10
LM2731XMF/NOPB
DC/DC Switching Converters 0.6/1.6MHZ BOOST CONVER ...
Texas Instruments
1: $2.18
C2012X7S2A105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.63
1.5SMC220CA-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Vishay Semiconductors
1: $0.65
SDR0603-100ML
Fixed Inductors 10uH 20% SMD
Bourns
1: $0.42
RK73B3ATTE513J
Thick Film Resistors - SMD 1watts 51Kohms 5%
KOA Speer
1: $0.60
BCAP1500 P270 K04
Supercapacitors / Ultracapacitors 2.7V 1500F Threa ...
Maxwell Technologies
120: $43.36


137573880 167919309