Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CDLC202P2R7K04
Manufacturer Part #:

CDLC202P2R7K04

Manufacturer:

Description: Supercapacitors 2000F 2.7V Threaded
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 914, Mouser Enhanced Catalog
PDF Page 914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
RoHS: RoHS Compliant Details
Capacitance: 2000 Farads
Tolerance: 0 %, 20 %
Voltage Rating: 2.7 V
ESR: 0.35 mOhms
Operating Temperature Range: - 40 C to + 65 C
Termination Style: Screw
Dimensions: 60.7 mm Dia. x 102 mm L
Case Diameter: 60.7 mm
Case Length: 102 mm
Leakage Current: 4.2 mA
Packaging: Tray
Product: Supercapacitors
Series: CDLC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $113.44
  10: $110.03
  25: $106.73
  50: $103.53
  100: $100.42
  500: Quote
 

To add to a project, please Log In.


167919309 137573880