Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CDLC101K2R7SR
Manufacturer Part #:

CDLC101K2R7SR

Manufacturer:

Description: Supercapacitors 100F 2.7V Snap in
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 914, Mouser Enhanced Catalog
PDF Page 914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 100 Farads
Tolerance: - 5 %, + 10 %
Voltage Rating: 2.7 V
ESR: 4.2 mOhms
Operating Temperature Range: - 40 C to + 65 C
Termination Style: Snap In
Dimensions: 22 mm Dia. x 45 mm L
Case Diameter: 22 mm
Case Length: 45 mm
Leakage Current: 0.27 mA
Packaging: Tray
Product: Supercapacitors
Series: CDLC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.38
  10: $20.73
  25: $20.11
  50: $19.67
  100: $19.07
  500: $18.18
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CDLC401K2R7SR
Supercapacitors / Ultracapacitors 400F 2.7V Snap i ...
Cornell Dubilier
1: $23.90
EEV-FK1H102M
Aluminum Electrolytic Capacitors - SMD 1000uF 50V
Panasonic Electronic Components
1: $2.23
G6K-2F-Y-DC5
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.49
RFD16N05SM9A
MOSFET Power MOSFET
Fairchild Semiconductor
1: $0.83
AP5025 R001 F
Current Sense Resistors - SMD 8W .001 OHM 1%
Arcol
1: $4.56
91SS12-2
Industrial Hall Effect / Magnetic Sensors 10mA 1.8 ...
Honeywell
1: $24.89
M93C86-WMN6P
EEPROM 16K (2Kx8 or 1Kx16)
STMicroelectronics
1: $0.91
67WR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
BI Technologies
1: $1.11
RGP02-20E-E3/73
Rectifiers 2000 Volt 0.5A 300ns 20 Amp IFSM
Vishay Semiconductors
1: $0.20
23AR500LFTR
Trimmer Resistors - SMD 4MM Squ 500 10% Sealed
BI Technologies
1: $1.25
RGP15J-E3/73
Rectifiers 600 Volt 1.5A 250ns 50 Amp IFSM
Vishay Semiconductors
1: $0.19
LMC6082IN/NOPB
Operational Amplifiers - Op Amps Prec CMOS Dual Op ...
Texas Instruments
1: $3.57
KA78R05CTU
Low Dropout Regulators - LDO 1A Fixed 5V LDO
Fairchild Semiconductor
1: $0.79
MAX3040EWE+
RS-422/RS-485 Interface IC Quad 5V RS-485 RS-422 T ...
Maxim Integrated
1: $4.05
BZX84-A5V1,215
Zener Diodes Diode Zener Single 5.1V 1% 250mW 3-Pi ...
NXP Semiconductors
1: $0.41
DRC5114Y0L
Transistors Switching - Resistor Biased TRANS W/ B ...
Panasonic Electronic Components
1: $0.08
FSCQ1565RTYDTU
Switching Converters, Regulators & Controllers 15A ...
Fairchild Semiconductor
1: $3.74
23AR100LFTR
Trimmer Resistors - SMD 4MM Squ 100 10% Sealed
BI Technologies
1: $1.25
23AR10KLFTR
Trimmer Resistors - SMD 4MM Squ 10K 10% Sealed
BI Technologies
1: $1.25


167919309 137573880