|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
598-CDHC821K2R3SR
Manufacturer Part #:

CDHC821K2R3SR

Manufacturer:

Description:
Supercapacitors 820F 2.3V Snap In Hybrid
Shipping Restrictions:
Hazardous Material handling fees apply – See product Comments. Hazardous Material handling fees apply – See product Comments.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Termination Style: Snap In
Capacitance: 820 Farad
Voltage Rating: 2.3 V
Tolerance: - 5 %, + 10 %
ESR: 12 mOhms
Operating Temperature Range: - 40 C to + 60 C
Series: CDHC
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

160789622 106889023 185072833 161858062