Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CDHC301K2R3SR
Manufacturer Part #:

CDHC301K2R3SR

Manufacturer:

Description: Supercapacitors 300F 2.3V Snap In Hybrid
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 914, Mouser Enhanced Catalog
PDF Page 914, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:  Hazardous Material - HAZMAT fee of: $119.00 per box ($27.50 USA, 48 contiguous states).

Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 300 Farads
Tolerance: - 5 %, + 10 %
Voltage Rating: 2.3 V
ESR: 25 mOhms
Operating Temperature Range: - 40 C to + 60 C
Termination Style: Snap In
Packaging: Tray
Series: CDHC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.21
  10: $17.66
  25: $17.13
  50: $16.61
  100: $16.12
  500: $15.63
  1,000: Quote
 
 

To add to a project, please Log In.


137573880 160789622