Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CD5FA151JO3F
Manufacturer Part #:

CD5FA151JO3F

Manufacturer:

Description: Mica Capacitors 150pF 100V +/-5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 150 pF
Tolerance: 5 %
Voltage Rating: 100 V
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: 0 PPM / C, 70 PPM / C
Termination Style: Radial
Product: Mica Standard Dipped Capacitors
Case Height: 5.8 mm
Case Length: 6.9 mm
Case Width: 4.3 mm
Dimensions: 4.3 mm L x 6.9 mm W x 5.8 mm H
Packaging: Bulk
Series: CD5
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
292 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.69
  25: $4.77
  100: $3.03
  500: $2.76
  1,000: $2.58
  2,000: $2.48
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMS3922-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.54
105-0302-001
Test Plugs & Test Jacks TIP PLUG RED SOLDERLESS
Johnson / Emerson Connectivity Solutions
1: $0.88
83104C
Fixed Inductors 100uH 0.24A SMT Ind Mini Toroidal
Murata Power Solutions
1: $1.47
TVA1312-E3
Aluminum Electrolytic Capacitors - Leaded 250uF 50 ...
Vishay/Sprague
1: $3.42
EEF-CD0J470ER
Aluminum Organic Polymer Capacitors 47uF 6.3volt S ...
Panasonic Electronic Components
1: $0.87
3223W-1-202E
Trimmer Resistors - SMD 2K OHM 3mm 20%
Bourns
1: $3.85
26-48-1245
Headers & Wire Housings VERT B/A HDR 24P TIN FRICT ...
Molex
1: $1.81
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
KSC3503DSTU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.29
KSA1381ESTU
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.27
DME6W1K-F
Film Capacitors DME 630V1.0
Cornell Dubilier
1: $4.32
M2018B2B1W01-RO
Toggle Switches (ON)OFF(ON) .7 LRG BAT 12MM BSHNG ...
NKK Switches
1: $7.45
590102B03600G
Heat Sinks TO-220 VERT 10.0TR
Aavid Thermalloy
1: $1.35
PKES90B1/4
Knobs & Dials 1.012" LINE IND/ALL STR FLUTE KNOB
TE Connectivity / Alcoswitch
1: $2.63
MJE182STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.26
CD5EC820JO3F
Mica Capacitors 82pF 300V +/-5%
Cornell Dubilier
1: $3.72
1N914BTR
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.10
RV16AF-20-15S1-A1K
Potentiometers Audio Screwdvr 1K PC Mount
Alpha (Taiwan)
1: $1.50
FK18C0G2A471J
Multilayer Ceramic Capacitors MLCC - Leaded 470pF ...
TDK
1: $0.21

000000001