Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CD19FD502JO3F
Manufacturer Part #:

CD19FD502JO3F

Manufacturer:

Description: Mica Capacitors 5000pF 500V +/-5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 5000 pF
Tolerance: 5 %
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: 0 PPM / C, 70 PPM / C
Termination Style: Radial
Product: Mica Standard Dipped Capacitors
Capacitance - nF: 5 nF
Capacitance - uF: 0.005 uF
Packaging: Bulk
Series: CD19
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.80
  25: $9.98
  100: $7.29
  500: $6.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
941C6P68K-F
Film Capacitors 600Volts 0.68uF 10% Tol.
Cornell Dubilier
1: $3.40
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
CD214A-B340LF
Schottky Diodes & Rectifiers 3A VR=40V
Bourns
1: $0.27
PDB183-GTR01-504B0
Potentiometers 500KOHMS KNURLED SOLDER LUGS
Bourns
1: $3.95
71F-250-32-P
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.15
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
MMPQ3904
Transistors Bipolar - BJT NPN Multi-Chip Trans Gen ...
Fairchild Semiconductor
1: $1.56
MAX3232ECUE+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $4.02
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.25
DF13-2630SCF
Headers & Wire Housings FEMALE CONTACT TIN 26-30AW ...
Hirose Connector
1: $0.12
TLV70450DBVT
Low Dropout Regulators - LDO 150mA,Ultra-Low IQ Hi ...
Texas Instruments
1: $0.60
A3F
XLR Connectors 3 PIN FEMALE PLUG
Switchcraft
1: $6.23
TVA1308-E3
Aluminum Electrolytic Capacitors - Leaded 50uF 50v ...
Vishay/Sprague
1: $2.66
CD10ED500JO3F
Mica Capacitors 50pF 500V +/-5%
Cornell Dubilier
1: $2.17
6PSS50
Film Capacitors .05UF 600V 10%
Vishay/Sprague
1: $2.49
MC22FD681J-F
Mica Capacitors 680pF 500V 5% 2220
Cornell Dubilier
1: $3.67
715P10454LD3
Film Capacitors 400volts .1uF 5% ORANGE DROP
Vishay/Sprague
1: $3.61

000000001