|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CD17FD421JO3F
Manufacturer Part #:

CD17FD421JO3F

Manufacturer:

Description:
Mica Capacitors 420pF 500V +/-5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Brand: Cornell Dubilier - CDE
Termination Style: Radial
Capacitance: 420 pF
Voltage Rating: 500 V
Tolerance: 5 %
Operating Temperature Range: - 55 C to + 150 C
Dissipation Factor DF: 0.05
Packaging: Bulk
Product: Mica Standard Dipped Capacitors
Series: CD17
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 297,327
TAP104K035SCS Tantalum Capacitors - Solid Leaded 12,790
3296W-1-502LF Trimmer Resistors - Through Hole 6,444
3362P-1-503LF Trimmer Resistors - Through Hole 6,360
EEU-FC1J470 Aluminum Electrolytic Capacitors - Leaded 17,115
561RU2JQA102EC200K Ceramic Disc Capacitors 4,465
T356E156K016AT Tantalum Capacitors - Solid Leaded 2,476
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 2,879
OD102JE Carbon Composition Resistors 6,636
OD103JE Carbon Composition Resistors 6,376
Real Time Availability
Stock:
111 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.35
  10: $2.70
  100: $1.73
  500: $1.57
  1,000: $1.46
  2,500: $1.45
  5,000: $1.38
  10,000: Quote
 

To add to a project, please Log In.

161858062 129527177 185072833