Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CD15FD361JO3F
Manufacturer Part #:

CD15FD361JO3F

Manufacturer:

Description: Mica Capacitors 360pF 500V +/-5%
Silverlight Page 1,090, Mouser Enhanced Catalog
PDF Page 1,090, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 360 pF
Tolerance: 5 %
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: 0 PPM / C, 70 PPM / C
Termination Style: Radial
Product: Mica Standard Dipped Capacitors
Case Height: 0.39 in
Case Length: 0.47 in
Case Width: 0.21 in
Dimensions: 0.21 in L x 0.47 in W x 0.39 in H
Lead Spacing: 0.234 in
Packaging: Bulk
Series: CD15
Factory Pack Quantity: 100
Part # Aliases: CD15FD361J03F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
431 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.64
  25: $2.03
  100: $1.76
  500: $1.72
  1,000: $1.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CD15FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.50
TN0104N3-G
MOSFET 40V 1.8Ohm
Supertex
1: $0.89
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
CD15FD221JO3F
Mica Capacitors 220pF 500V +/-5%
Cornell Dubilier
1: $1.22
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
CD15ED470JO3F
Mica Capacitors 47pF 500V +/-5%
Cornell Dubilier
1: $0.85
FDPF3860T
MOSFET 100V 20A 38.2mOhm
Fairchild Semiconductor
1: $1.01
CD15FD471JO3
Mica Capacitors MICA 470PF500VJ
Cornell Dubilier
1: $2.28
CD15FD181JO3F
Mica Capacitors 180pF 500V +/-5%
Cornell Dubilier
1: $2.36
TVA1205-E3
Aluminum Electrolytic Capacitors - Leaded 25V 25uF
Vishay/Sprague
1: $2.50
CD15FD201JO3F
Mica Capacitors 200pF 500V +/-5%
Cornell Dubilier
1: $2.38
CD19FD102JO3
Mica Capacitors MICA 1000PF500VJ
Cornell Dubilier
1: $2.95
294-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 5%
Xicon
1: $0.30
CD15FD151JO3F
Mica Capacitors 150pF 500V +/-5%
Cornell Dubilier
1: $1.39
CD15ED680JO3F
Mica Capacitors 68pF 500V +/-5%
Cornell Dubilier
1: $1.89
CD15FD181JO3
Mica Capacitors MICA 180PF500VJ
Cornell Dubilier
1: $1.60
715P47254JD3
Film Capacitors 400volts .0047uF 5% ORANGE DROP
Vishay/Sprague
1: $1.70
715P22356KD3
Film Capacitors 600volts .022uF 5% ORANGE DROP
Vishay/Sprague
1: $2.30

000000001