Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CD15FD331FO3F
Manufacturer Part #:

CD15FD331FO3F

Manufacturer:

Description: Mica Capacitors 330pF 500V +/-1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 330 pF
Tolerance: 1 %
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: 0 PPM / C, 70 PPM / C
Termination Style: Radial
Product: Mica Standard Dipped Capacitors
Case Height: 9.9 mm
Case Length: 11.9 mm
Case Width: 5.3 mm
Dimensions: 5.3 mm L x 11.9 mm W x 9.9 mm H
Lead Spacing: 5.9 mm
Packaging: Bulk
Series: CD15
Factory Pack Quantity: 100
Part # Aliases: CD15FD331F03F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,505 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.84
  25: $3.40
  100: $2.30
  500: $1.92
  1,000: $1.79
  2,000: $1.70
  5,000: $1.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1714971
Fixed Terminal Blocks 2P 9.52mm 90DEG
Phoenix Contact
1: $1.34
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
RK271111001T
Potentiometers Slotted 25mm 100k
ALPS
1: $6.92
8401
Standoffs & Spacers AL .500 M/F THRD
Keystone Electronics
1: $0.72
161-R30148-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $2.44
923345-10-C
Hook-up Wire 1.0" BROWN 100/PK
3M Electronic Solutions Division
1: $16.19
PR03000206802JAC00
Metal Film Resistors - Through Hole 3watts 68Kohms ...
Vishay/BC Components
1: $0.46
923345-07-C
Hook-up Wire 0.7" VIOLET 150/PK
3M Electronic Solutions Division
1: $15.89
MAL213819101E3
Aluminum Electrolytic Capacitors - Leaded 100uF 10 ...
Vishay/BC Components
1: $2.91
1705472
Fixed Terminal Blocks 3P 5.08mm 40DEG
Phoenix Contact
1: $2.37
MRS25000C6811FRP00
Thin Film Resistors - Through Hole .6watt 6.81Kohm ...
Vishay/BC Components
1: $0.09
PR03000202400JAC00
Metal Film Resistors - Through Hole 3watts 240ohms ...
Vishay/BC Components
1: $0.46
CD19FD681GO3F
Mica Capacitors 680pF 500V +/-2%
Cornell Dubilier
1: $3.89
RC55LF-D-619R-B-B
Metal Film Resistors - Through Hole 1/4W 619 0.1%
IRC
1: $1.32
294-1.6M-RC
Carbon Film Resistors - Through Hole 1.6Mohms 0.05
Xicon
1: $0.30
MOS5C103J
Metal Oxide Resistors RSS5 10K 5%
KOA Speer
1: $1.04
RC55LF-D-169R-B-B
Metal Film Resistors - Through Hole 1/4W 169 0.1%
IRC
1: $1.32
0313.400HXP
Fuses 250V .4A Slo-Blo 3AG
Littelfuse
1: $1.22
9600
Screws & Fasteners .250 4-40 Steel Hex Machine Scr ...
Keystone Electronics
1: $0.10

000000001