Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CD15FD201FO3F
Manufacturer Part #:

CD15FD201FO3F

Manufacturer:

Description: Mica Capacitors 200pF 500V +/-1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 200 pF
Tolerance: 1 %
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: 0 PPM / C, 70 PPM / C
Termination Style: Radial
Product: Mica Standard Dipped Capacitors
Case Height: 9.7 mm
Case Length: 11.7 mm
Case Width: 4.8 mm
Dimensions: 4.8 mm L x 11.7 mm W x 9.7 mm H
Lead Spacing: 5.9 mm
Packaging: Bulk
Series: CD15
Factory Pack Quantity: 100
Part # Aliases: CD15FD201F03F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.08
  25: $3.12
  100: $2.64
  500: $2.40
  1,000: $2.22
  2,000: $2.17
  5,000: $2.08
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $1.09
NC6-P107-02
Barrier Terminal Blocks DUAL .375" 2P 12-22
TE Connectivity / AMP
1: $0.79
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
2N3707
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.99
ECW-F6203JL
Film Capacitors .020UF 630V 5%
Panasonic Electronic Components
1: $0.82
MJ15003G
Transistors Bipolar - BJT 20A 140V 250W NPN
ON Semiconductor
1: $3.78
CD30FD103FO3F
Mica Capacitors 10000pF 500V +/-1%
Cornell Dubilier
1: $33.02
OF105JE
Carbon Film Resistors - Through Hole 1/2watt 1M 5% ...
Ohmite
1: $0.52
FDH333
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.21
T354F685K035AT
Tantalum Capacitors - Solid Leaded 35volt 6.8uF 10 ...
Kemet
1: $1.62
RN60D1801FB14
Metal Film Resistors - Through Hole 1/4watt 1.8Koh ...
Vishay/Dale
1: $0.20
TVA1712
Aluminum Electrolytic Capacitors - Leaded 450V 40u ...
Vishay/Sprague
1: $13.50
273-39-RC
Metal Film Resistors - Through Hole 39ohms 1% 50PP ...
Xicon
1: $0.14
CMF556K8000FKEB
Metal Film Resistors - Through Hole 1/4watt 6.8Koh ...
Vishay/Dale
1: $0.23
CMF6010K000FKEK
Metal Film Resistors - Through Hole 1/2watt 10Kohm ...
Vishay/Dale
1: $0.31
RN65D1001FB14
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.26
CD15FD101FO3F
Mica Capacitors 100pF 500V +/-1%
Cornell Dubilier
1: $3.65

000000001