Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CD15FC681JO3F
Manufacturer Part #:

CD15FC681JO3F

Manufacturer:

Description: Mica Capacitors 680pF 300V +/-5%
Silverlight Page 1,090, Mouser Enhanced Catalog
PDF Page 1,090, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 680 pF
Tolerance: 5 %
Voltage Rating: 300 V
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: 0 PPM / C, 70 PPM / C
Termination Style: Radial
Product: Mica Standard Dipped Capacitors
Case Height: 9.9 mm
Case Length: 11.9 mm
Case Width: 5.3 mm
Dimensions: 5.3 mm L x 11.9 mm W x 9.9 mm H
Lead Spacing: 5.9 mm
Packaging: Bulk
Series: CD15
Factory Pack Quantity: 100
Part # Aliases: CD15FC681J03F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
217 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.76
  25: $4.46
  100: $3.75
  500: $3.40
  1,000: $3.14
  2,000: $3.08
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2P-DC12
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
NC3FD-H
XLR Connectors 3C FEMALE PCB NICKEL
Neutrik
1: $4.58
NC3FD-L-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.49
2N4037
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $1.90
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51
2N3053
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.90
VAOL-5LWY4
Standard LEDs - Through Hole White Water Clear 400 ...
VCC
1: $0.43
WMC2S1K-F
Film Capacitors 0.01uF 200V 10%
Cornell Dubilier
1: $1.72
INA2137PA
Audio Transmitters, Receivers, Transceivers Aud Di ...
Texas Instruments
1: $4.41
CD5EC820JO3F
Mica Capacitors 82pF 300V +/-5%
Cornell Dubilier
1: $3.72
CD19FD471JO3F
Mica Capacitors 470pF 500V +/-5%
Cornell Dubilier
1: $2.87
T351H226M025AT
Tantalum Capacitors - Solid Leaded 25V 22uF 20%
Kemet
1: $3.43
MKP2D033301M00JSSD
Film Capacitors 100V .33uF 5%
WIMA
1: $1.41
M2022BB1W01-RO
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $7.45
AT434A
Switch Accessories BATON CAP BLACK
NKK Switches
1: $0.78
EEU-FC1H102
Aluminum Electrolytic Capacitors - Leaded 1000uF 5 ...
Panasonic Electronic Components
1: $0.78
RC55LF-D-6K81-B-B
Metal Film Resistors - Through Hole 1/4W 6.81K 0.1 ...
IRC
1: $1.32
CD15FD151JO3F
Mica Capacitors 150pF 500V +/-5%
Cornell Dubilier
1: $1.39
579103B00000G
Heat Sinks BLACK ANODIZE TO-3
Aavid Thermalloy
1: $2.55
131A-303G
LED Lenses GREEN TRANSPARENT FITS 5131-038
Chicago Miniature
1: $3.39

000000001