Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CD15CD060DO3F
Manufacturer Part #:

CD15CD060DO3F

Manufacturer:

Description: Mica Capacitors 6pF 500V +/-0.5pF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 6 pF
Tolerance: 0.5 pF
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 150 C
Temperature Coefficient: 200 PPM / C
Termination Style: Radial
Product: Mica Standard Dipped Capacitors
Case Height: 9.1 mm
Case Length: 11.4 mm
Case Width: 4.3 mm
Dimensions: 4.3 mm L x 11.4 mm W x 9.1 mm H
Lead Spacing: 5.9 mm
Packaging: Bulk
Series: CD15
Factory Pack Quantity: 100
Part # Aliases: CD15CD060D03F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
285 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.89
  25: $1.45
  100: $1.24
  500: $1.12
  1,000: $1.04
  2,000: $1.02
  5,000: $0.993
  10,000: $0.967
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3266W-1-202LF
Trimmer Resistors - Through Hole 1/4" 2Kohms 10% S ...
Bourns
1: $4.52
3266W-1-105LF
Trimmer Resistors - Through Hole 1/4" 1Mohms 10% S ...
Bourns
1: $4.52
0313003.HXP
Fuses 250V 3A Slo-Blo
Littelfuse
1: $0.82
RC20GF680J
Carbon Composition Resistors 68 OHM 5%
IRC
1: $0.40
UKZ1E101MPM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.52
CD15CD020DO3F
Mica Capacitors 2pF 500V +/-0.5pF
Cornell Dubilier
1: $2.64
CD15CD010DO3F
Mica Capacitors 1pF 500V +/-0.5pF
Cornell Dubilier
1: $1.28
1N5362BG
Zener Diodes 28V 5W
ON Semiconductor
1: $0.36
PN2907ABU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.11
T110D476K035AT
Tantalum Capacitors - Solid Leaded 35volts 47uF 10 ...
Kemet
1: $13.99
MKP2F021001B00JSSD
Film Capacitors 250V .01uF 5%
WIMA
1: $0.61
CD15CD150JO3
Mica Capacitors MICA 15PF500VJ
Cornell Dubilier
1: $1.14
CD15CD030DO3
Mica Capacitors MICA 3PF500VD
Cornell Dubilier
1: $1.75
CD17CD090DO3F
Mica Capacitors 9pF 500V +/-0.5pF
Cornell Dubilier
1: $1.45
CD15CD050DO3F
Mica Capacitors 5pF 500V +/-0.5pF
Cornell Dubilier
1: $1.80
CD15CD040DO3F
Mica Capacitors 4pF 500V +/-0.5pF
Cornell Dubilier
1: $1.32
SN75183N
Buffers & Line Drivers Dual Diff Line Drive
Texas Instruments
1: $2.81
CD15CD070DO3F
Mica Capacitors 7pF 500V +/-0.5pF
Cornell Dubilier
1: $1.89
CD15CD030DO3F
Mica Capacitors 3pF 500V +/-0.5pF
Cornell Dubilier
1: $1.89
SR151C332KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.24

000000001