Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CD10ED510GO3F
Manufacturer Part #:

CD10ED510GO3F

Manufacturer:

Description: Mica Capacitors 51pF 500V +/-2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 51 pF
Tolerance: 2 %
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: - 20 PPM / C, + 100 PPM / C
Termination Style: Radial
Product: Mica Standard Dipped Capacitors
Packaging: Bulk
Series: CD10
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
109 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.76
  25: $3.70
  100: $3.11
  500: $2.80
  1,000: $2.60
  2,000: $2.50
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
199D225X9020A1V1E3
Tantalum Capacitors - Solid Leaded 2.2uF 20volts 1 ...
Vishay/Sprague
1: $0.72
T355A125K025AT7301
Tantalum Capacitors - Solid Leaded 25volts 1.2uF 1 ...
Kemet
1: $1.11

000000001